text.skipToContent text.skipToNavigation

Manufacturer Part #

CSSH2728FT50L0

CSSH 2728 0.05 Ω 4W ±1% ±15 ppm/°C Ultra Precision Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSSH2728FT50L0 - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 4W
Tolerance (%): ±1%
Temp Coefficient: ±15ppm/°C
Case Size: 2728 (6770 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$945.00
USD
Quantity
Unit Price
1,000+
$0.945
Product Variant Information section