text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FRF52-12K4

MFR Series 0.25 W 12.4 kΩ ±1% ±100 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO MFR-25FRF52-12K4 - Technical Attributes
Attributes Table
Resistance: 12.4kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.3mm x D  2.4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.00
USD
Quantity
Unit Price
5,000
$0.0086
15,000
$0.0083
25,000
$0.0082
100,000
$0.0079
150,000+
$0.0077
Product Variant Information section