text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF0805-13-40R2BT1

PCF Series 0805 40.2 Ohm 0.1 W ±0.1 % ±5 ppm/°C Thin Film Nichrome Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC PCF0805-13-40R2BT1 - Technical Attributes
Attributes Table
Resistance: 40.2Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±5ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,850.00
USD
Quantity
Unit Price
5,000+
$0.97
Product Variant Information section