text.skipToContent text.skipToNavigation

Manufacturer Part #

RAVF324DJT330R

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) 200ppm/C ISOL Molded 8-Pin 2012 T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RAVF324DJT330R - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 2012 (5032 Metric)
Dimension: L  5.08mm x W  3.1mm x H  0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$416.00
USD
Quantity
Unit Price
4,000
$0.104
8,000
$0.102
12,000
$0.101
16,000+
$0.0998
Product Variant Information section