text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206JR-131K1L

RC Series 1206 0.25 W 1.1 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
YAGEO RC1206JR-131K1L - Technical Attributes
Attributes Table
Resistance: 1.1kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$344.00
USD
Quantity
Unit Price
20,000
$0.0172
40,000
$0.0169
60,000
$0.0168
80,000
$0.0167
100,000+
$0.0163
Product Variant Information section