text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010JK-0720RL

RC Series 2010 0.75 W 20 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
YAGEO RC2010JK-0720RL - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.20
USD
Quantity
Unit Price
4,000
$0.0133
12,000
$0.013
20,000
$0.0129
60,000
$0.0126
100,000+
$0.0123
Product Variant Information section