text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0201FT49R9

RMCF Series 0201 49.9 Ohm ±1 % 0.05 W ±200 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Stackpole Electronics RMCF0201FT49R9 - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
440,000
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$24.00
USD
Quantity
Unit Price
10,000
$0.0024
40,000
$0.0023
100,000
$0.0023
250,000
$0.0022
400,000+
$0.0021
Product Variant Information section