text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FT8R20

RMCF Series 8.2 Ohm ±1 % 0.1 W High Power Surface Mount Fixed Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Stackpole Electronics RMCF0603FT8R20 - Technical Attributes
Attributes Table
Resistance: 8.2Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100kV
No. of Terminations: 2
Overload Voltage - Max: 150V
Pricing Section
Global Stock:
60,000
USA:
60,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$31.00
USD
Quantity
Unit Price
10,000
$0.0031
25,000
$0.003
100,000
$0.0029
150,000
$0.0028
375,000+
$0.0027
Product Variant Information section