text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FT357R

RMCF Series 1206 0.25 W 357 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1206FT357R - Technical Attributes
Attributes Table
Resistance: 357Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
155,000
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$19.50
USD
Quantity
Unit Price
5,000
$0.0039
20,000
$0.0038
75,000
$0.0036
125,000
$0.0036
250,000+
$0.0034
Product Variant Information section