text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0603BTT28K0

RNCF Series 0603 Case 0.1 W 28 kOhms 1 % 10 PPM Precision Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0603BTT28K0 - Technical Attributes
Attributes Table
Resistance: 28kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,675.00
USD
Quantity
Unit Price
5,000+
$0.335
Product Variant Information section