text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF14FTC243R

RNF Series 0.25 W 243 Ohm ±1 % ±50 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF14FTC243R - Technical Attributes
Attributes Table
Resistance: 243Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.35mm x D  2.35mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$101.00
USD
Quantity
Unit Price
5,000
$0.0202
15,000
$0.0197
20,000
$0.0196
50,000
$0.0192
75,000+
$0.0188
Product Variant Information section