text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF14FTD2M00

RNF Series 2 MOhm 0.25 W ±1% ±100 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF14FTD2M00 - Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.35mm x D  2.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$104.50
USD
Quantity
Unit Price
5,000
$0.0209
15,000
$0.0204
20,000
$0.0203
50,000
$0.0199
75,000+
$0.0194
Product Variant Information section