text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF18FBD10K0

Res Metal Film 10K Ohm 1% 1/8W ±100ppm

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF18FBD10K0 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.3mm x W  1.8mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$25.20
USD
Quantity
Unit Price
1,000
$0.0252
4,000
$0.0244
10,000
$0.0239
25,000
$0.0234
40,000+
$0.0227
Product Variant Information section