text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF3JTR220

RSMF3 Series 3 W 0.22Ω ±5% ±200 ppm/°C Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF3JTR220 - Technical Attributes
Attributes Table
Resistance: 0.22Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$141.00
USD
Quantity
Unit Price
1,000
$0.141
2,000
$0.139
4,000
$0.137
15,000+
$0.133
Product Variant Information section