text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805BRD0739R2L

RT Series 0805 0.125 W 39.2 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0805BRD0739R2L - Technical Attributes
Attributes Table
Resistance: 39.2Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Unit Price
5,000
$0.0422
10,000
$0.0415
15,000
$0.0411
20,000
$0.0408
25,000+
$0.0399
Product Variant Information section