text.skipToContent text.skipToNavigation

Manufacturer Part #

TR30FBL50R0

TR Series 30 W 50 Ohms 1 % 200 PPM TO-220 and TO-247 Style Power Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics TR30FBL50R0 - Technical Attributes
Attributes Table
Resistance: 50Ω
Rated Power: 30W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Dimension: L  16.26mm x W  10.41mm x H  3.18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$5,550.00
USD
Quantity
Unit Price
100
$5.62
200
$5.59
300
$5.57
400+
$5.55
Product Variant Information section