text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL36371L000DEA

Res Metal Strip 3637 0.001 Ohm 0.5% 3W 75ppm/C Molded SMD SMD T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay WSL36371L000DEA - Technical Attributes
Attributes Table
Resistance: 1mΩ
Rated Power: 3W
Tolerance (%): ±0.5%
Temp Coefficient: ±75ppm/°C
Technology: Metal Plate
Operating Temp Range: -65°C to +170°C
Case Size: 3637 (9194 Metric)
No. of Terminations: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$5,360.00
USD
Quantity
Unit Price
4,000+
$1.34
Product Variant Information section