Manufacturer Part #
EXB-34V471JV
470 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EXB-34V471JV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EXB-34V471JV - Technical Attributes
Attributes Table
| No of Elements: | 2 |
| Resistance: | 470Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Technology: | Thick Film |
| Type: | Isolated |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 0.8mm |
| Case Size: | 0606 (1616 Metric) |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0218
20,000
$0.0215
30,000
$0.0213
40,000
$0.0211
50,000+
$0.0207
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount