text.skipToContent text.skipToNavigation

Manufacturer Part #

L063S271LF

L06 Series 6 Pin Isolated 2% 270 Ω Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC L063S271LF - Technical Attributes
Attributes Table
No of Elements: 3
Resistance: 270Ω
Tolerance (%): ±2%
Voltage Rating: 100V
Mounting Method: Through Hole
Features & Applications
The L063S271LF is a part of L06 series 6 pin isolated 270 Ω thick film low profile SIP resistor network. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material Conformal - Epoxy Resin

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
200
$0.119
500
$0.117
1,500
$0.115
3,000
$0.114
10,000+
$0.109
Product Variant Information section