
Manufacturer Part #
RAVF104DFT20K0
RAVF Series 0.063 W 20 kOhms ±1% 25 V Concave Termination Chip Resistor Array
Product Specification Section
Stackpole Electronics RAVF104DFT20K0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RAVF104DFT20K0 - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 20kΩ |
Tolerance (%): | ±1% |
Power Dissipation: | 63mW |
Voltage Rating: | 25V |
Case Size: | 0804 (2010 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10,000
$0.0202
20,000
$0.0199
30,000+
$0.0196
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount