Manufacturer Part #
RM2012B-103/403-PBVW10
RM Series 0805 10 / 40 kΩ ±0.1 % ±25 ppm/°C Dual Resistor Reverse Concave Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RM2012B-103/403-PBVW10 - Technical Attributes
Attributes Table
| No of Elements: | 2 |
| Resistance: | 10kΩ/40kΩ |
| Tolerance (%): | ±0.1% |
| Power Dissipation: | 0.1W |
| Voltage Rating: | 25V |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.53
2,000
$0.52
3,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount