text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-FR-0733RL

YC Series 8 Pin 4 Resistor 33 Ohm 0.063 W 1% Resistor Network Array 0603

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC164-FR-0733RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 33Ω
Tolerance (%): ±1%
Power Dissipation: 0.063W
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$32.50
USD
Quantity
Unit Price
5,000
$0.0065
15,000
$0.0063
20,000
$0.0062
50,000
$0.0061
75,000+
$0.0059
Product Variant Information section