text.skipToContent text.skipToNavigation

Manufacturer Part #

44WR5KLFTB

44W Series 4 mm Square 5 kOhm ±10 % Multi -Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
TT Electronics - BI Technologies 44WR5KLFTB - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Surface Mount
Features & Applications
The 44WR5KLFTB is a part of 44W series 5 kΩ, 4 mm square ±10 % multi-turn surface mount trimming potentiometer. It has an operating temperature range of -65 °C to +150 °C.

Features:

  • Input Voltage, Maximum - 300 V Max
  • Dielectric Strength 600 Vrms
  • Resolution - Essentially infinite
  • Space saving SMD package for the most compact board designs
  • Sealed to withstand aggressive water wash
  • Long life - set and forget construction
  • BI quality and reliability
  • Available in top and side adjustment versions and J-Hook or gull wing termination
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,295.00
USD
Quantity
Unit Price
10
$2.76
30
$2.72
75
$2.69
200
$2.66
400+
$2.59
Product Variant Information section