text.skipToContent text.skipToNavigation

Manufacturer Part #

M63M102KB40

63 Series 10 mm Square 1 kOhm ±10 % Single-Turn Cermet Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M63M102KB40 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 1kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$786.00
USD
Quantity
Unit Price
200
$3.93
400+
$3.87
Product Variant Information section