text.skipToContent text.skipToNavigation

Manufacturer Part #

T18503KT10

T18 Series 0.75 W 50 kΩ ±10 % 3/4" Rectangular Multi-Turn Cermet Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T18503KT10 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 50kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$685.00
USD
Quantity
Unit Price
500
$1.37
1,000
$1.35
1,500+
$1.34
Product Variant Information section