text.skipToContent text.skipToNavigation

Manufacturer Part #

T18504KT10

3/4 inch Rectangular 500 kOhm Multiple Turn Through Hole Cermet Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T18504KT10 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 500kΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$700.00
USD
Quantity
Unit Price
500
$1.40
1,000+
$1.38
Product Variant Information section