text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP-1141

BUZZER PIEZO 10V 34.5MM FLANGE

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Same Sky CEP-1141 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 81dB
Rated Voltage: 10V
Frequency: 1100Hz
Current Rating: 9mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +95°C
Termination Style: Wire Leads
Dimension: H  9.2mm x D  34.5mm
Color: Black
Mounting Method: Panel Mount
Pricing Section
Global Stock:
780
USA:
780
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
20
$1.11
50
$1.10
150
$1.08
300
$1.07
1,000+
$1.05
Product Variant Information section