text.skipToContent text.skipToNavigation

Manufacturer Part #

SNP428

SNP Series 83 dB 4 - 28 V 16 mA 2900 Hz Panel Mount Audio Device

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SNP428 - Technical Attributes
Attributes Table
Frequency: 2900Hz
Rated Voltage: 4V to 28V
Sound Pressure Level: 83dB
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
97
Factory Lead Time:
5 Weeks
Minimum Order:
8
Multiple Of:
1
Total
$238.00
USD
Quantity
Unit Price
1
$30.19
4
$29.75
10
$29.46
25
$29.18
40+
$28.75
Product Variant Information section