text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18WF104F12RB

NCP Series 100 kOhm 4260 K ±1 % 0603 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCP18WF104F12RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Rated Current: 0.1mA
Tolerance (%): ±1%
B-constant: 4260K
B Value Tolerance: ±1%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$254.40
USD
Quantity
Unit Price
4,000
$0.0636
8,000
$0.0625
12,000
$0.0619
16,000
$0.0614
20,000+
$0.06