text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP21XM472J03RA

NCP21 Series 4.7 KΩ 3545 K ± 5 % 0805 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NCP21XM472J03RA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 4.7kΩ
Rated Current: 0.65mA
Tolerance (%): ±5%
B-constant: 3545K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.60
USD
Quantity
Unit Price
4,000
$0.0719
8,000
$0.0707
12,000
$0.07
16,000
$0.0695
20,000+
$0.0679
Product Variant Information section