text.skipToContent text.skipToNavigation

Manufacturer Part #

TG10-DA1NSLF

Digital Audio Transformers for Cirrus Logic-SMD

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG10-DA1NSLF - Technical Attributes
Attributes Table
Type: Data/Voice
Frequency Range: 10kHz to 200MHz
No of Channels: 1
Turns Ratio: 1:1
Isolation Voltage-RMS: 1500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
310
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
558
Multiple Of:
62
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.58
USD
Quantity
Unit Price
62
$2.56
124
$2.54
248
$2.52
310
$2.51
930+
$2.46
Product Variant Information section