text.skipToContent text.skipToNavigation

Manufacturer Part #

RBE-014-UBCS-CT

PWR / Flyback / 11µH

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
RECOM RBE-014-UBCS-CT - Technical Attributes
Attributes Table
Output Voltage: 15V
Input Voltage: 9V to 36V
Inductance: 11µH
DC Resistance: 0.8Ω
Turns Ratio: 1:0.63:0.81:1
Operating Temp Range: -40°C to +125°C
Length: 13mm
Width: 11.5mm
Height - Max: 5.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.45
USD
Quantity
Unit Price
10
$2.69
20
$2.66
75
$2.61
125
$2.59
250+
$2.53
Product Variant Information section