text.skipToContent text.skipToNavigation

Manufacturer Part #

M3210

Black LTCG 9 Standard Thread Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3210 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  8mm x L  31.8mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,380.00
USD
Quantity
Unit Price
2,000+
$0.69
Product Variant Information section