Manufacturer Part #
180351-2
FASTON 6.35mm Pitch Non-Insulated Quick Connect Female Crimp Connector
| | |||||||||||
| | |||||||||||
| Nombre del Fabricante: | TE Connectivity | ||||||||||
| Número de pieza del fabricante: | Product Variant Information section Embalajes disponiblesCant. de paquetes:3000 por Reel Método de montaje:Wire Mount | ||||||||||
| Código de fecha: | 2420 | ||||||||||
TE Connectivity 180351-2 - Especificaciones de producto
Información de envío:
ECCN:
Información del CP:
Description of Changes:The listed part numbers are being improved packaging, Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. Please consult with your local customer sales representative for further details.Reason for Changes:Packaging improvement
General Description of ChangesThe listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 4th July 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 1st April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.Reason for Changes:Manufacturing location change
Estado del producto:
TE Connectivity 180351-2 - Caracteristicas Técnicas
| Método de montaje: | Wire Mount |
Embalajes disponibles
Cant. de paquetes:
3000 por Reel
Método de montaje:
Wire Mount