Manufacturer Part #
LCBS-2-8-19
LCBS Series Flame Retardant Nylon .500 inch Locking Circuit Board Support
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2146 | ||||||||||
Product Specification Section
Essentra Components LCBS-2-8-19 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components LCBS-2-8-19 - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.187in |
Pricing Section
Global Stock:
258
USA:
258
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.255
200
$0.25
1,000
$0.245
2,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag