text.skipToContent text.skipToNavigation

Manufacturer Part #

SS8-4L

SS Series Light Grey 1.250 inch CPVC Round Plastic Spacer for # 8 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SS8-4L - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: PVC
Diameter: 0.175in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$108.00
USD
Quantity
Unit Price
200
$0.111
400
$0.11
1,000
$0.108
2,000
$0.106
4,000+
$0.103
Product Variant Information section