text.skipToContent text.skipToNavigation

Manufacturer Part #

APC-25-700

100 - 240Vac, 25.2W, 700mA, 11-36V, IP30 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
MEAN WELL APC-25-700 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 25.2W
Minimum Output Voltage: 11V
Maximum Output Voltage: 36V
Minimum Output Current: 700mA
Maximum Output Current: 700mA
Input Power Factor: 0.55
Efficiency: 83%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class II,Class 2
IP Rating: IP30 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.66
USD
Quantity
Unit Price
2
$12.66
4
$12.56
15
$12.39
25
$12.32
50+
$12.14
Product Variant Information section