text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7266D13TR

TDA7266D Series Dual 5 W 26 dB 12 V Bridge Amplifier - PowerSO-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7266D13TR - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 2
Output Type: Stereo
Gain: 26dB
Supply Voltage-Max: 12V
Output Power: 5W
Output Impedance:
Operating Temp Range: 0°C to 70°C
Power Supply Rejection Ratio: 56dB
Total Harmonic Distortion: 0.05%
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Features & Applications

The TDA7266D13TR is a 5 W Dual Bridge Amplifier designed for LCD TV/Monitor, PC Motherboard, TV and Portable Audio applications.

Features:

  • Wide supply voltage range (3.5 - 12 V)
  • Output power
  • 5+5 W @thd = 10%, rl = 8 Ω, Vcc = 9.5 V
  • Single supply
  • Minimum external components
  • No SVR capacitor
  • No bootstrap
  • No boucherot cells
  • Internally fixed gain
  • Stand-by & mute functions
  • Short circuit protection
  • Thermal overload protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,862.00
USD
Quantity
Unit Price
600+
$4.77
Product Variant Information section