Manufacturer Part #
TDA7491HV13TR
TDA7491HV Series 18 V 20 W + 20 W Dual BTL Class-D Audio Amplifier - PowerSSO-36
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:POWERSSO-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TDA7491HV13TR - Product Specification
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
STMicroelectronics TDA7491HV13TR - Technical Attributes
Attributes Table
| Type: | Class D |
| No of Channels: | 2 |
| Output Type: | Stereo |
| Gain: | 32dB |
| Supply Voltage-Max: | 18V |
| Output Power: | 20W |
| Output Impedance: | 8Ω |
| Operating Temp Range: | -40°C to +85°C |
| Power Supply Rejection Ratio: | 50dB |
| Total Harmonic Distortion: | 0.1% |
| Package Style: | POWERSSO-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$1.45
2,000+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-36
Mounting Method:
Surface Mount