text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V19-E/ST

MCP6V19 Series 5.5 V 0.03V/µs 6.5 μA 80 kHz Zero-Drift Op Amps - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V19-E/ST - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 4
Slew Rate-Nom: 0.03V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 80kHz
Average Bias Current-Max: 5pA
Supply Voltage: 1.6V to 5.5V
Common Mode Rejection Ratio: 135dB
Supply Current: 3µA to 11µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 135dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 135dB
Phase Margin: 70°
Low Noise: 102nV/√Hz
Output Current: 17mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.40
USD
Quantity
Unit Price
10
$2.74
30
$2.71
100
$2.67
250
$2.64
750+
$2.57
Product Variant Information section