text.skipToContent text.skipToNavigation

Manufacturer Part #

TL082BCDT

TL082B Series 36 V 4 MHz General Purpose JFET Dual Operation Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
STMicroelectronics TL082BCDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 400pA
Supply Voltage: 6V to 36V
Power Dissipation: 680mW
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Power Supply Rejection Ratio: 86dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$770.00
USD
Quantity
Unit Price
2,500
$0.155
5,000
$0.154
7,500
$0.152
12,500+
$0.149
Product Variant Information section