Manufacturer Part #
TS982IDWT
IC OPAMP GP 2.2MHZ RRO 8SO
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1343 | ||||||||||
Product Specification Section
STMicroelectronics TS982IDWT - Technical Attributes
Attributes Table
| Amplifier Type: | Bipolar |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.7V/µs |
| Input Offset Voltage-Max: | 5mV |
| Gain Bandwidth Product: | 2.2MHz |
| Average Bias Current-Max: | 500nA |
| Supply Voltage: | 2.5V to 5.5V |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 5.5mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 95dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 95dB |
| Phase Margin: | 56° |
| Low Noise: | 17nV/√Hz |
| Output Current: | 200mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount