text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6391AICT

TSV639x Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6391AICT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 0.5mV
Gain Bandwidth Product: 2.4MHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 60µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Low Noise: 60nV/√Hz
Output Current: 72mA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The TSV6391AICT is a single operational amplifiers offering low voltage, low power operation and rail-to-rail input and output. With a very low input bias current and low offset voltage (500 μV maximum for the A version).

The TSV6390 and TSV6391 are ideal for applications requiring precision. The devices can operate at Power supplies ranging from 1.5 to 5.5 V, and are therefore ideal for battery-powered devices, extending battery life.

Features:

  • Low offset voltage: 500 μV max (A version)
  • Low power consumption: 60 μA typ at 5 V
  • Low supply voltage: 1.5 V – 5.5 V
  • Gain bandwidth product: 2.4 MHz typical
  • Stable in gain configuration (-3 or +4)
  • Low power shutdown mode: 5 nA typical
  • High output current: 63 mA at VCC= 5 V
  • Low input bias current: 1 pA typical
  • Rail-to-rail input and output
  • Extended temperature range: -40°C to +125°C
  • 4 kV human body model

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47
Product Variant Information section