text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV732IQ2T

TSV732 Series 5.5 V 900 kHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1328
Product Specification Section
STMicroelectronics TSV732IQ2T - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.35V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 900kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 94dB
Supply Current: 70µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 105dB
Phase Margin: 48°
Low Noise: 35nV/√Hz
Output Current: 52mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Unit Price
3,000+
$0.57
Product Variant Information section