Manufacturer Part #
LMV339IDT
LMV339 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LMV339IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LMV339IDT - Technical Attributes
Attributes Table
| Type: | Voltage |
| No of Channels: | 4 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2.7V to 5V |
| Thermal Resistance: | 125°C/W |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The LMV339IDT is a 5 V supply voltage and 250 nA bias current general purpose voltage comparator, available in surface mount SOIC-14 package.
The devices are designed to operate in the temperature range of -40°C to +85°C and are suitable for a variety of applications. These devices are a perfect choice for low-voltage applications.
Features:
- Supply operation from 2.7 to 5 V
- Low current consumption: 20 μA
- Input common mode range includes ground
- Wide temperature range: -40°C to +85°C
- Low output saturation voltage
- Propagation delay: 200 ns
- Open drain output
- ESD tolerance: 2 kV HBM / 200 V MM
- SMD packages
Applications:
- Mobile phones
- Notebooks and PDAs
- Battery supplied electronics
- General-purpose portable devices
- General-purpose low voltage applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.245
7,500
$0.24
12,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount