Manufacturer Part #
TS334IYDT
TS334 Series 5 V 93 mA Micropower Low-Voltage Rail-to-Rail Comparator - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS334IYDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS334IYDT - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Quad |
| No of Channels: | 4 |
| Average Bias Current-Max: | 40nA |
| Supply Voltage: | 1.6V to 5V |
| Output Type: | Open Drain |
| Thermal Resistance: | 105°C/W |
| Response Time: | 450ns |
| Input Offset Voltage-Max: | 5mV |
| Output Current: | 93mA |
| Quiescent Current: | 23µA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount