text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP41100-E/SN

Digital Pot, 256 steps, SPI, 100kohms, single channel; 8-SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP41100-E/SN - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 1
Interface: SPI
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±30%
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$492.00
USD
Quantity
Unit Price
100
$1.66
300
$1.64
500
$1.63
1,000
$1.61
2,000+
$1.59
Product Variant Information section