text.skipToContent text.skipToNavigation

Manufacturer Part #

LED1202JR

LED Lighting Drivers 12-Channel Low Quiescent Current LED Driver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
STMicroelectronics LED1202JR - Technical Attributes
Attributes Table
No of Outputs: Twelve
Supply Voltage: 2.6V to 5V
Supply Current: 0.8mA
Output Current per Channel: 20mA
Output Voltage: 5V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,960.00
USD
Quantity
Unit Price
6,000+
$0.66
Product Variant Information section