text.skipToContent text.skipToNavigation

Référence fabricant

MIC3201YME

MIC3201 Series 1 A 20 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC3201YME - Caractéristiques techniques
Attributes Table
Supply Voltage: 6V to 20V
Output Current per Channel: 1A
Switching Frequency-Max: 1MHz
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC3201YME is a part MIC3201 series LED Driver. It has a storage temperature ranging from -40°C to +125°C and its available in SOIC-8 package.

Features:

  • 6 V to 20 V input voltage range
  • High Efficiency(>90%)
  • ±5% LED current accuracy
  • High-side current sense
  • Dedicated dimming control input
  • Hysteretic control
  • 1 A internal power switch
  • Up to 1MHz switching frequency
  • Adjustable constant LED current
  • 5 V on board regulator
  • Over temperature protection

Applications:

  • Architectural, industrial and ambient lighting
  • LED bulbs
  • Indicators and emergency lighting
  • Street lighting
  • Channel letter
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
9 785
Délai d'usine :
4 Semaines
Commande minimale :
570
Multiples de :
95
Total 
923,40 $
USD
Quantité
Prix unitaire
95
$1.65
285
$1.63
475
$1.62
950
$1.60
1 900+
$1.58
Product Variant Information section