text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3287-24YML-TR

MIC3287 Series Overvoltage Protection PWM White LED Driver - MLF-2 x 2 mm

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3287-24YML-TR - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6.5V
Output Current per Channel: 350mA
Output Voltage: 36V
Switching Frequency-Max: 1.2MHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC3287-24YML TR is a 1.2 MHz pulse width modulated (PWM) step-up switching regulator optimized for constant current white LED driving applications.

This device implements a constant frequency 1.2 MHz PWM current-mode control scheme. The high frequency PWM operation saves board space by reducing external component sizes. It is available in 8 pin 2 mm x 2 mm  MLF package.

Features:

  • 2.8 V to 5.5 V Input Voltage
  • 350 mA Switch Current
  • 1.2 MHz PWM Operation
  • 250 mV Feedback Voltage
  • 24 V Output Over-Voltage Protection (OVP) Option
  • <1% Line and Load Regulation
  • <1 µA Shutdown Current
  • Over-Temperature Protection
  • Under-Voltage Lock Out (UVLO)
  • 8-pin 2 mm x 2 mm MLF™ Package Option
  • –40 °C to +125 °C Junction Temperature Range

Applications:

  • White LED Driver for Backlighting:
    • Cell phones
    • PDAs
    • GPS systems
    • Digital cameras
    • MP3 players
    • IP phones
  • LED Flashlights
  • Constant Current Power Supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,300.00
USD
Quantity
Unit Price
5,000+
$1.06
Product Variant Information section